Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module, 120 A 950 V AG-EASY3B, PCB Mount

Номер на артикул на RS: 262-5836Марка: Infineon№ по каталога на производителя: FS3L400R10W3S7FB11BPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

120 A

Maximum Collector Emitter Voltage

950 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

6

Package Type

AG-EASY3B

Mounting Type

PCB Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 403,44

€ 175,431 Each (In a Tray of 8) (ex VAT)

Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module, 120 A 950 V AG-EASY3B, PCB Mount

€ 1 403,44

€ 175,431 Each (In a Tray of 8) (ex VAT)

Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module, 120 A 950 V AG-EASY3B, PCB Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

120 A

Maximum Collector Emitter Voltage

950 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

6

Package Type

AG-EASY3B

Mounting Type

PCB Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more