Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK

Номер на артикул на RS: 244-5873Марка: Infineon№ по каталога на производителя: FS200R12PT4BOSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

280 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1 kW

Number of Transistors

6

Package Type

EconoPACK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 278,92

€ 278,92 Всеки (ex VAT)

Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK
Изберете тип опаковка

€ 278,92

€ 278,92 Всеки (ex VAT)

Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 278,92
2 - 2€ 273,34
3+€ 246,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

280 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1 kW

Number of Transistors

6

Package Type

EconoPACK

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more