Infineon FP25R12W2T4PBPSA1 IGBT Module, 25 A 1200 V EASY2B

Номер на артикул на RS: 218-4351Марка: Infineon№ по каталога на производителя: FP25R12W2T4PBPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

7

Package Type

EASY2B

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 729,82

€ 40,546 Each (In a Tray of 18) (ex VAT)

Infineon FP25R12W2T4PBPSA1 IGBT Module, 25 A 1200 V EASY2B

€ 729,82

€ 40,546 Each (In a Tray of 18) (ex VAT)

Infineon FP25R12W2T4PBPSA1 IGBT Module, 25 A 1200 V EASY2B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
18 - 18€ 40,546€ 729,82
36+€ 38,519€ 693,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

7

Package Type

EASY2B

Channel Type

N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more