Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon FP15R12KE3GBPSA1 IGBT 1200 V AG-ECONO2C-311

Номер на артикул на RS: 258-0856Марка: Infineon№ по каталога на производителя: FP15R12KE3GBPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

105 W

Package Type

AG-ECONO2C-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 536,26

€ 102,417 Each (In a Tray of 15) (ex VAT)

Infineon FP15R12KE3GBPSA1 IGBT 1200 V AG-ECONO2C-311

€ 1 536,26

€ 102,417 Each (In a Tray of 15) (ex VAT)

Infineon FP15R12KE3GBPSA1 IGBT 1200 V AG-ECONO2C-311
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
15 - 15€ 102,417€ 1 536,26
30+€ 97,297€ 1 459,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

105 W

Package Type

AG-ECONO2C-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more