Технически документи
Спецификации
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
18ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
€ 11,94
€ 11,94 Всеки (ex VAT)
Стандарт
1
€ 11,94
€ 11,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 11,94 |
| 10 - 24 | € 10,66 |
| 25 - 99 | € 10,39 |
| 100 - 499 | € 10,11 |
| 500+ | € 9,86 |
Технически документи
Спецификации
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
18ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.47mm
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.


