Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
11ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Width
6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+105 °C
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
€ 1 000,50
€ 13,52 Each (In a Tube of 74) (ex VAT)
74
€ 1 000,50
€ 13,52 Each (In a Tube of 74) (ex VAT)
Информацията за складовите наличности временно не е налична.
74
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
74 - 74 | € 13,52 | € 1 000,50 |
148 - 296 | € 13,25 | € 980,50 |
370+ | € 12,979 | € 960,41 |
Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
11ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Width
6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+105 °C
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit