Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
5 x 6 x 0.7mm
Length
6mm
Width
5mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
€ 18,28
€ 18,28 Всеки (ex VAT)
Стандарт
1
€ 18,28
€ 18,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,28 |
10 - 24 | € 15,10 |
25 - 99 | € 14,69 |
100 - 499 | € 14,33 |
500+ | € 13,99 |
Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
5 x 6 x 0.7mm
Length
6mm
Width
5mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.