Технически документи
Спецификации
Brand
InfineonMemory Size
128kbit
Organisation
16k x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Страна на произход
United States
€ 451,85
€ 4,658 Each (In a Tube of 97) (ex VAT)
97
€ 451,85
€ 4,658 Each (In a Tube of 97) (ex VAT)
97
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
97 - 97 | € 4,658 | € 451,85 |
194 - 194 | € 4,328 | € 419,79 |
291 - 485 | € 4,215 | € 408,87 |
582 - 970 | € 4,109 | € 398,54 |
1067+ | € 4,002 | € 388,20 |
Технически документи
Спецификации
Brand
InfineonMemory Size
128kbit
Organisation
16k x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Number of Words
16k
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
Страна на произход
United States