Технически документи
Спецификации
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4 x 4.5 x 0.7mm
Length
4.5mm
Width
4mm
Maximum Operating Supply Voltage
3.65 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
€ 4,19
€ 2,096 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,19
€ 2,096 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,096 | € 4,19 |
10 - 48 | € 1,815 | € 3,63 |
50 - 98 | € 1,764 | € 3,53 |
100 - 498 | € 1,581 | € 3,16 |
500+ | € 1,512 | € 3,02 |
Технически документи
Спецификации
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
4 x 4.5 x 0.7mm
Length
4.5mm
Width
4mm
Maximum Operating Supply Voltage
3.65 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.