Технически документи
Спецификации
Brand
InfineonMemory Size
4kbit
Organisation
512 x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
512
Minimum Operating Temperature
-40 °C
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
€ 7,04
€ 1,408 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,04
€ 1,408 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 10 | € 1,408 | € 7,04 |
15 - 25 | € 1,366 | € 6,83 |
30 - 95 | € 1,323 | € 6,61 |
100 - 495 | € 1,253 | € 6,27 |
500+ | € 1,168 | € 5,84 |
Технически документи
Спецификации
Brand
InfineonMemory Size
4kbit
Organisation
512 x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
20ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
512
Minimum Operating Temperature
-40 °C
Детайли за продукта
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.