Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR

Номер на артикул на RS: 184-0043Марка: Infineon№ по каталога на производителя: FM24CL16B-GTRDistrelec Article No.: 30109895
brand-logo
Преглед на всички в FRAM памет

Технически документи

Спецификации

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
€ 1,617Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 826,10

€ 1,13 Each (On a Reel of 2500) (ex VAT)

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR

€ 2 826,10

€ 1,13 Each (On a Reel of 2500) (ex VAT)

Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
€ 1,617Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

I2C

Data Bus Width

8bit

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

2K

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon 16kbit I2C FRAM Memory 8-Pin SOIC, FM24CL16B-GTR
€ 1,617Each (In a Pack of 5) (ex VAT)