Технически документи
Спецификации
Brand
InfineonMaximum Continuous Collector Current
800 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
2
Package Type
AG-62MMHB
Configuration
Single Collector, Single Emitter, Single Gate
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
€ 2 416,61
€ 241,661 Each (In a Tray of 10) (ex VAT)
10
€ 2 416,61
€ 241,661 Each (In a Tray of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonMaximum Continuous Collector Current
800 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
2
Package Type
AG-62MMHB
Configuration
Single Collector, Single Emitter, Single Gate
Mounting Type
Through Hole
Channel Type
N
Pin Count
3