Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through

Номер на артикул на RS: 284-963Марка: Infineon№ по каталога на производителя: FF600R12KE7BPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 248,29

€ 248,29 Всеки (ex VAT)

Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through
Изберете тип опаковка

€ 248,29

€ 248,29 Всеки (ex VAT)

Infineon FF600R12KE7BPSA1 Single Collector, Single Emitter, Single Gate IGBT, 600 A 1200 V, 3-Pin AG-62MMHB, Through
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Package Type

AG-62MMHB

Configuration

Single Collector, Single Emitter, Single Gate

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more