Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount

Номер на артикул на RS: 260-8891Марка: Infineon№ по каталога на производителя: FF600R12IP4BOSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

AG-PRIME2

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 237,84

€ 412,615 Each (In a Tray of 3) (ex VAT)

Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount

€ 1 237,84

€ 412,615 Each (In a Tray of 3) (ex VAT)

Infineon FF600R12IP4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

AG-PRIME2

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more