Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon FF450R12ME4EB11BPSA1 Common Emitter IGBT Module, 450 A 1200 V, 13-Pin ECONODUAL

Номер на артикул на RS: 218-4336Марка: Infineon№ по каталога на производителя: FF450R12ME4EB11BPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONODUAL

Configuration

Common Emitter

Channel Type

N

Pin Count

13

Transistor Configuration

Common Emitter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 330,95

€ 221,825 Each (In a Tray of 6) (ex VAT)

Infineon FF450R12ME4EB11BPSA1 Common Emitter IGBT Module, 450 A 1200 V, 13-Pin ECONODUAL

€ 1 330,95

€ 221,825 Each (In a Tray of 6) (ex VAT)

Infineon FF450R12ME4EB11BPSA1 Common Emitter IGBT Module, 450 A 1200 V, 13-Pin ECONODUAL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONODUAL

Configuration

Common Emitter

Channel Type

N

Pin Count

13

Transistor Configuration

Common Emitter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more