Infineon FF1800R23IE7BPSA1 IGBT Module, 1.8 kA 2300 V PRIME3+, Screw Mount

Номер на артикул на RS: 259-2718Марка: Infineon№ по каталога на производителя: FF1800R23IE7BPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

1.8 kA

Maximum Collector Emitter Voltage

2300 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2700 kW

Package Type

PRIME3+

Mounting Type

Screw Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 207,51

€ 1 603,753 Each (In a Tray of 2) (ex VAT)

Infineon FF1800R23IE7BPSA1 IGBT Module, 1.8 kA 2300 V PRIME3+, Screw Mount

€ 3 207,51

€ 1 603,753 Each (In a Tray of 2) (ex VAT)

Infineon FF1800R23IE7BPSA1 IGBT Module, 1.8 kA 2300 V PRIME3+, Screw Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

1.8 kA

Maximum Collector Emitter Voltage

2300 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2700 kW

Package Type

PRIME3+

Mounting Type

Screw Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more