Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon Bridge Rectifier Module, 100A, 1600V, 3-phase, 17-Pin

Номер на артикул на RS: 839-1105Марка: Infineon№ по каталога на производителя: DDB6U100N16RRBOSA1
brand-logo

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

100A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

PCB Mount

Pin Count

17

Configuration

Single Plus IGBT

Peak Non-Repetitive Forward Surge Current

650A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Length

107.5mm

Dimensions

107.5 x 45 x 17mm

Height

17mm

Width

45mm

Детайли за продукта

3-Phase Bridge Rectifier Module, DDB6U Series, Infineon

The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.

Diode Bridge modules:
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750

IsoPACK™ Module with screwable power terminals

Bridge Rectifiers - Infineon

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 74,98

€ 74,98 Всеки (ex VAT)

Infineon Bridge Rectifier Module, 100A, 1600V, 3-phase, 17-Pin

€ 74,98

€ 74,98 Всеки (ex VAT)

Infineon Bridge Rectifier Module, 100A, 1600V, 3-phase, 17-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 74,98
2 - 4€ 72,96
5 - 9€ 71,01
10 - 19€ 69,21
20+€ 67,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

100A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

PCB Mount

Pin Count

17

Configuration

Single Plus IGBT

Peak Non-Repetitive Forward Surge Current

650A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.55V

Peak Reverse Current

5mA

Length

107.5mm

Dimensions

107.5 x 45 x 17mm

Height

17mm

Width

45mm

Детайли за продукта

3-Phase Bridge Rectifier Module, DDB6U Series, Infineon

The Infineon Three Phase Bridge Rectifiers Eupec™ EconoBRIDGE™ and EasyBRIDGE have a solder pin assembly and the eupec™ IsoPACK™ series has screw load terminals. The rectifier module range supports Diode Bridges and bridges with Brake Chopper as well as brake chopper and NTC resistor versions. This compact converter will cover 25A to 205A at 1600 volts.

Diode Bridge modules:
EconoBRIDGE™
IsoPACK™
EasyBRIDGE 1
EasyBRIDGE 750

IsoPACK™ Module with screwable power terminals

Bridge Rectifiers - Infineon

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more