Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 1400V 89A, Rectifier & Schottky Diode, 3-Pin BG-PB20-1 DD89N14KHPSA1

Номер на артикул на RS: 260-8885Марка: Infineon№ по каталога на производителя: DD89N14KHPSA1
brand-logo

Технически документи

Спецификации

Mounting Type

Chassis Mount

Package Type

BG-PB20-1

Maximum Continuous Forward Current

89A

Peak Reverse Repetitive Voltage

1400V

Series

DD89N

Diode Configuration

Series

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 105,80

€ 105,80 Всеки (ex VAT)

Infineon 1400V 89A, Rectifier & Schottky Diode, 3-Pin BG-PB20-1 DD89N14KHPSA1
Изберете тип опаковка

€ 105,80

€ 105,80 Всеки (ex VAT)

Infineon 1400V 89A, Rectifier & Schottky Diode, 3-Pin BG-PB20-1 DD89N14KHPSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 105,80
5 - 9€ 104,97
10+€ 102,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Chassis Mount

Package Type

BG-PB20-1

Maximum Continuous Forward Current

89A

Peak Reverse Repetitive Voltage

1400V

Series

DD89N

Diode Configuration

Series

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more