Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 32-Pin QFN

Номер на артикул на RS: 262-5832Марка: Infineon№ по каталога на производителя: CYPD7271-68LQXQ
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

1Mbps

IC Type

Interface IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

4 → 24 V

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 307,93

€ 2,515 Each (In a Tray of 520) (ex VAT)

Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 32-Pin QFN

€ 1 307,93

€ 2,515 Each (In a Tray of 520) (ex VAT)

Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 32-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

4

Data Rate

1Mbps

IC Type

Interface IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

4 → 24 V

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more