Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CYPD3120-40LQXI, USB Controller, 1Mbps, 2.7 to 21.5 V, 40-Pin QFN

Номер на артикул на RS: 194-8853Марка: Infineon№ по каталога на производителя: CYPD3120-40LQXI
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 21.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6 x 6 x 0.55mm

Height

0.55mm

Length

6mm

Maximum Operating Temperature

+85 °C

Width

6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 943,44

€ 1,925 Each (In a Tray of 490) (ex VAT)

Infineon CYPD3120-40LQXI, USB Controller, 1Mbps, 2.7 to 21.5 V, 40-Pin QFN

€ 943,44

€ 1,925 Each (In a Tray of 490) (ex VAT)

Infineon CYPD3120-40LQXI, USB Controller, 1Mbps, 2.7 to 21.5 V, 40-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

Data Rate

1Mbps

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 21.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6 x 6 x 0.55mm

Height

0.55mm

Length

6mm

Maximum Operating Temperature

+85 °C

Width

6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more