Infineon CYPD2704-09FNXIT, USB Controller, USB, 2.7 to 5.5 V, 9-Pin CSP

Номер на артикул на RS: 181-3733Марка: Infineon№ по каталога на производителя: CYPD2704-09FNXIT
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

CSP

Pin Count

9

Dimensions

1.35 x 1.37 x 0.27mm

Height

0.27mm

Length

1.35mm

Maximum Operating Temperature

+85 °C

Width

1.37mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 749,02

€ 0,916 Each (On a Reel of 3000) (ex VAT)

Infineon CYPD2704-09FNXIT, USB Controller, USB, 2.7 to 5.5 V, 9-Pin CSP

€ 2 749,02

€ 0,916 Each (On a Reel of 3000) (ex VAT)

Infineon CYPD2704-09FNXIT, USB Controller, USB, 2.7 to 5.5 V, 9-Pin CSP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Transceivers

1

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

CSP

Pin Count

9

Dimensions

1.35 x 1.37 x 0.27mm

Height

0.27mm

Length

1.35mm

Maximum Operating Temperature

+85 °C

Width

1.37mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more