Технически документи
Спецификации
Brand
InfineonInterface Type
UART
Sensing Technology
Capacitive
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
1.71 to 5.5 V
Dimensions
3 x 3 x 0.55mm
Length
3mm
Sensor Type
Touch Screen Controllers
Width
3mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
€ 1 287,03
€ 2,627 Each (In a Tray of 490) (ex VAT)
490
€ 1 287,03
€ 2,627 Each (In a Tray of 490) (ex VAT)
490
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonInterface Type
UART
Sensing Technology
Capacitive
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
1.71 to 5.5 V
Dimensions
3 x 3 x 0.55mm
Length
3mm
Sensor Type
Touch Screen Controllers
Width
3mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Детайли за продукта
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.