CY8CMBR2044-24LKXI, Capacitive Touch Screen Controller UART, 16-Pin QFN

Номер на артикул на RS: 125-4201Марка: Infineon№ по каталога на производителя: CY8CMBR2044-24LKXI
brand-logo

Технически документи

Спецификации

Interface Type

UART

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

1.71 to 5.5 V

Dimensions

3 x 3 x 0.55mm

Length

3mm

Sensor Type

Touch Screen Controllers

Width

3mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers

Информацията за складовите наличности временно не е налична.

€ 18,47

€ 3,693 Each (In a Pack of 5) (ex VAT)

CY8CMBR2044-24LKXI, Capacitive Touch Screen Controller UART, 16-Pin QFN
Изберете тип опаковка

€ 18,47

€ 3,693 Each (In a Pack of 5) (ex VAT)

CY8CMBR2044-24LKXI, Capacitive Touch Screen Controller UART, 16-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Interface Type

UART

Sensing Technology

Capacitive

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

1.71 to 5.5 V

Dimensions

3 x 3 x 0.55mm

Length

3mm

Sensor Type

Touch Screen Controllers

Width

3mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers