Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C9520A-24PVXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9520A, 24MHz, 3 kB EPROM, 28-Pin SSOP

Номер на артикул на RS: 273-3232Марка: Infineon№ по каталога на производителя: CY8C9520A-24PVXI
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

CY8C9520A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

8 bit, 16 bit

Program Memory Size

3 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,68

€ 5,68 Всеки (ex VAT)

Infineon CY8C9520A-24PVXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9520A, 24MHz, 3 kB EPROM, 28-Pin SSOP

€ 5,68

€ 5,68 Всеки (ex VAT)

Infineon CY8C9520A-24PVXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9520A, 24MHz, 3 kB EPROM, 28-Pin SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,68
5 - 9€ 5,56
10 - 24€ 5,24
25 - 99€ 5,00
100+€ 4,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

CY8C9520A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

8 bit, 16 bit

Program Memory Size

3 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more