Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 68-Pin QFN

Номер на артикул на RS: 124-2972PМарка: Infineon№ по каталога на производителя: CY8C5888LTI-LP097
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

CY8C58LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

8mm

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

3 x 12/20 bit

Страна на произход

Taiwan, Province Of China

Детайли за продукта

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 215,42

€ 21,54 Each (Supplied in a Tray) (ex VAT)

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 68-Pin QFN
Изберете тип опаковка

€ 215,42

€ 21,54 Each (Supplied in a Tray) (ex VAT)

Infineon CY8C5888LTI-LP097, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 80MHz, 256 kB Flash, 68-Pin QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 21,54
25 - 99€ 19,90
100 - 499€ 18,28
500+€ 16,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

CY8C58LP

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

8mm

Dimensions

8 x 8 x 0.95mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

3 x 12/20 bit

Страна на произход

Taiwan, Province Of China

Детайли за продукта

PSoC 5LP (ARM Cortex-M3 Core), Cypress

The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.

Flexible routing
Wide voltage range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more