Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 177-1150Марка: Infineon№ по каталога на производителя: CY8C5287AXI-LP095
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

1 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

14mm

Data Rate

100kbit/s

Dimensions

14 x 14 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 905,99

€ 10,067 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP

€ 905,99

€ 10,067 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

1 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

14mm

Data Rate

100kbit/s

Dimensions

14 x 14 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more