Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C4247AZI-M485, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200M, 48MHz, 128 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 273-3183Марка: Infineon№ по каталога на производителя: CY8C4247AZI-M485
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PSoC 4200M

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 873,87

€ 5,462 Each (In a Tray of 160) (ex VAT)

Infineon CY8C4247AZI-M485, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200M, 48MHz, 128 kB Flash, 64-Pin TQFP

€ 873,87

€ 5,462 Each (In a Tray of 160) (ex VAT)

Infineon CY8C4247AZI-M485, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4200M, 48MHz, 128 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
160 - 160€ 5,462€ 873,87
320+€ 4,76€ 761,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PSoC 4200M

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more