Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP

Номер на артикул на RS: 273-3177Марка: Infineon№ по каталога на производителя: CY8C4246AZI-L433
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PSoC 4200L

Family Name

PSOC™ 4200L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 356,97

€ 5,428 Each (In a Tray of 250) (ex VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP

€ 1 356,97

€ 5,428 Each (In a Tray of 250) (ex VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
250 - 250€ 5,428€ 1 356,97
500+€ 4,95€ 1 237,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PSoC 4200L

Family Name

PSOC™ 4200L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more