Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C4145PVI-PS431, 32bit ARM Cortex M0 Microcontroller, PSoC4100, 48MHz, 32 kB Flash, 28-Pin SSOP

Номер на артикул на RS: 181-3771PМарка: Infineon№ по каталога на производителя: CY8C4145PVI-PS431
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PSoC4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.4mm

ADCs

2 x 10/12 bit

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 98,56

€ 4,928 Each (Supplied in a Tray) (ex VAT)

Infineon CY8C4145PVI-PS431, 32bit ARM Cortex M0 Microcontroller, PSoC4100, 48MHz, 32 kB Flash, 28-Pin SSOP
Изберете тип опаковка

€ 98,56

€ 4,928 Each (Supplied in a Tray) (ex VAT)

Infineon CY8C4145PVI-PS431, 32bit ARM Cortex M0 Microcontroller, PSoC4100, 48MHz, 32 kB Flash, 28-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
20 - 48€ 4,928€ 9,86
50 - 98€ 4,529€ 9,06
100 - 198€ 4,177€ 8,35
200+€ 3,831€ 7,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PSoC4100

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.4mm

ADCs

2 x 10/12 bit

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more