Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C4124LQI-443, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,

Номер на артикул на RS: 125-4187Марка: Infineon№ по каталога на производителя: CY8C4124LQI-443
brand-logo
Преглед на всички в Система на чипове

Технически документи

Спецификации

Processing Unit

Microcontroller

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6 x 6 x 0.55mm

Height

0.55mm

Length

6mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

6mm

Детайли за продукта

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,01

€ 3,601 Each (In a Pack of 5) (ex VAT)

Infineon CY8C4124LQI-443, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
Изберете тип опаковка

€ 18,01

€ 3,601 Each (In a Pack of 5) (ex VAT)

Infineon CY8C4124LQI-443, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,601€ 18,01
25 - 45€ 3,064€ 15,32
50 - 95€ 2,70€ 13,50
100 - 245€ 2,344€ 11,72
250+€ 2,161€ 10,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Processing Unit

Microcontroller

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

40

Dimensions

6 x 6 x 0.55mm

Height

0.55mm

Length

6mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

6mm

Детайли за продукта

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от