Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY8C4046LQI-T451, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 16-Pin QFN

Номер на артикул на RS: 214-435Марка: Infineon№ по каталога на производителя: CY8C4046LQI-T451
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

PSoC 4000T

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 017,47

€ 2,076 Each (In a Tray of 490) (ex VAT)

Infineon CY8C4046LQI-T451, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 16-Pin QFN

€ 1 017,47

€ 2,076 Each (In a Tray of 490) (ex VAT)

Infineon CY8C4046LQI-T451, 32bit ARM Cortex M0+ Microcontroller MCU, PSoC 4000T, 48MHz, 64 kB Flash, 16-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

PSoC 4000T

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more