Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 273-3101Марка: Infineon№ по каталога на производителя: CY8C3246AXI-138
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 771,11

€ 8,568 Each (In a Tray of 90) (ex VAT)

Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP

€ 771,11

€ 8,568 Each (In a Tray of 90) (ex VAT)

Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
90 - 90€ 8,568€ 771,11
180+€ 8,449€ 760,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more