Технически документи
Спецификации
Brand
InfineonProcessing Unit
Microprocessor
Application
Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.4 x 5.6 x 1.85mm
Height
1.85mm
Length
10.4mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
5.6mm
Детайли за продукта
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonProcessing Unit
Microprocessor
Application
Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.4 x 5.6 x 1.85mm
Height
1.85mm
Length
10.4mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
5.6mm
Детайли за продукта
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.