Infineon, 32bit, CY8C27 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

Номер на артикул на RS: 178-3269Марка: Infineon№ по каталога на производителя: CY8C27443-24PVXIT
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

CY8C27

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

ADCs

1 x 14 bit

Width

5.6mm

Length

10.4mm

Height

1.85mm

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 510,22

€ 6,51 Each (On a Reel of 1000) (ex VAT)

Infineon, 32bit, CY8C27 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP

€ 6 510,22

€ 6,51 Each (On a Reel of 1000) (ex VAT)

Infineon, 32bit, CY8C27 Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

CY8C27

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Instruction Set Architecture

Harvard

ADCs

1 x 14 bit

Width

5.6mm

Length

10.4mm

Height

1.85mm

Number of ADC Units

1

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more