Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CY7C65213A-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN

Номер на артикул на RS: 273-2867Марка: Infineon№ по каталога на производителя: CY7C65213A-32LTXI
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 955,08

€ 1,949 Each (In a Tray of 490) (ex VAT)

Infineon CY7C65213A-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN

€ 955,08

€ 1,949 Each (In a Tray of 490) (ex VAT)

Infineon CY7C65213A-32LTXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 32-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0, USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more