Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon SRAM Memory Chip, CY7C1049GN-10VXI- 4Mbit

Номер на артикул на RS: 182-3295Марка: Infineon№ по каталога на производителя: CY7C1049GN-10VXI
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512k x 16 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Clock Frequency

100MHz

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

36

Dimensions

0.93 x 0.4 x 0.12mm

Maximum Operating Supply Voltage

5.5 V

Height

0.12mm

Maximum Operating Temperature

+85 °C

Length

0.93mm

Width

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 119,46

€ 6,287 Each (In a Tube of 19) (ex VAT)

Infineon SRAM Memory Chip, CY7C1049GN-10VXI- 4Mbit

€ 119,46

€ 6,287 Each (In a Tube of 19) (ex VAT)

Infineon SRAM Memory Chip, CY7C1049GN-10VXI- 4Mbit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512k x 16 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Clock Frequency

100MHz

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

36

Dimensions

0.93 x 0.4 x 0.12mm

Maximum Operating Supply Voltage

5.5 V

Height

0.12mm

Maximum Operating Temperature

+85 °C

Length

0.93mm

Width

0.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more