Infineon SRAM Memory Chip, CY7C1021DV33-10ZSXIT- 1Mbit

Номер на артикул на RS: 181-7445Марка: Infineon№ по каталога на производителя: CY7C1021DV33-10ZSXIT
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

64K x 16 bit

Number of Words

64K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Width

10.26mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 861,16

€ 1,861 Each (On a Reel of 1000) (ex VAT)

Infineon SRAM Memory Chip, CY7C1021DV33-10ZSXIT- 1Mbit

€ 1 861,16

€ 1,861 Each (On a Reel of 1000) (ex VAT)

Infineon SRAM Memory Chip, CY7C1021DV33-10ZSXIT- 1Mbit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

64K x 16 bit

Number of Words

64K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Width

10.26mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

18.51mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more