Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP

Номер на артикул на RS: 194-9019Марка: Infineon№ по каталога на производителя: CY2308ZXI-1H
brand-logo
Преглед на всички в Часови буфери

Технически документи

Спецификации

Number of Elements per Chip

1

Maximum Supply Current

70 mA

Maximum Input Frequency

133.3MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 077,36

€ 11,222 Each (In a Tube of 96) (ex VAT)

Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP

€ 1 077,36

€ 11,222 Each (In a Tube of 96) (ex VAT)

Infineon CY2308ZXI-1H PLL Clock Buffer 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Elements per Chip

1

Maximum Supply Current

70 mA

Maximum Input Frequency

133.3MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Length

5.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

10MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more