Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
9ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.33 x 5.33 x 1.78mm
Length
5.33mm
Width
5.33mm
Maximum Operating Supply Voltage
1.89 V
Height
1.78mm
Maximum Operating Temperature
+125 °C
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
€ 12,79
€ 12,79 Всеки (ex VAT)
Стандарт
1
€ 12,79
€ 12,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 12,79 |
10 - 24 | € 10,74 |
25 - 49 | € 10,14 |
50 - 74 | € 9,94 |
75+ | € 9,84 |
Технически документи
Спецификации
Brand
InfineonMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
9ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.33 x 5.33 x 1.78mm
Length
5.33mm
Width
5.33mm
Maximum Operating Supply Voltage
1.89 V
Height
1.78mm
Maximum Operating Temperature
+125 °C
Number of Words
256K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100