Infineon 2Mbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15V102QN-50SXE

Номер на артикул на RS: 188-3437Марка: Infineon№ по каталога на производителя: CY15V102QN-50SXE
brand-logo
Преглед на всички в FRAM памет

Технически документи

Спецификации

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

9ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.33 x 5.33 x 1.78mm

Length

5.33mm

Width

5.33mm

Maximum Operating Supply Voltage

1.89 V

Height

1.78mm

Maximum Operating Temperature

+125 °C

Number of Words

256K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 944,57

€ 10,049 Each (In a Tube of 94) (ex VAT)

Infineon 2Mbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15V102QN-50SXE

€ 944,57

€ 10,049 Each (In a Tube of 94) (ex VAT)

Infineon 2Mbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15V102QN-50SXE

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
94 - 94€ 10,049€ 944,57
188 - 188€ 9,786€ 919,91
282 - 470€ 9,535€ 896,33
564+€ 9,295€ 873,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

9ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.33 x 5.33 x 1.78mm

Length

5.33mm

Width

5.33mm

Maximum Operating Supply Voltage

1.89 V

Height

1.78mm

Maximum Operating Temperature

+125 °C

Number of Words

256K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.71 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more