Infineon 64kbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15B064Q-SXE

Номер на артикул на RS: 181-7439Марка: Infineon№ по каталога на производителя: CY15B064Q-SXE
brand-logo
Преглед на всички в FRAM памет

Технически документи

Спецификации

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

8K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 385,77

€ 3,977 Each (In a Tube of 97) (ex VAT)

Infineon 64kbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15B064Q-SXE

€ 385,77

€ 3,977 Each (In a Tube of 97) (ex VAT)

Infineon 64kbit Serial-SPI FRAM Memory 8-Pin SOIC, CY15B064Q-SXE

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

8K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more