Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI

Номер на артикул на RS: 194-9071Марка: Infineon№ по каталога на производителя: CY14B104LA-ZS25XI
brand-logo
Преглед на всички в NVRAM

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Number of Words

512K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 837,92

€ 28,429 Each (In a Tray of 135) (ex VAT)

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI

€ 3 837,92

€ 28,429 Each (In a Tray of 135) (ex VAT)

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Number of Words

512K

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more