Технически документи
Спецификации
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
15ns
Clock Frequency
104MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.49 x 7.59 x 2.36mm
Height
2.36mm
Maximum Operating Supply Voltage
2.6 V
Width
7.59mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Temperature
+85 °C
Length
10.49mm
€ 10,46
€ 10,46 Всеки (ex VAT)
Стандарт
1
€ 10,46
€ 10,46 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
15ns
Clock Frequency
104MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.49 x 7.59 x 2.36mm
Height
2.36mm
Maximum Operating Supply Voltage
2.6 V
Width
7.59mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Temperature
+85 °C
Length
10.49mm