Infineon SRAM Memory Chip, CY14B101PA-SFXI- 1Mbit

Номер на артикул на RS: 181-8270Марка: Infineon№ по каталога на производителя: CY14B101PA-SFXI
brand-logo
Преглед на всички в SRAM

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

15ns

Clock Frequency

104MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Maximum Operating Supply Voltage

2.6 V

Height

2.36mm

Width

7.59mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Temperature

+85 °C

Length

10.49mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 512,66

€ 11,145 Each (In a Tube of 46) (ex VAT)

Infineon SRAM Memory Chip, CY14B101PA-SFXI- 1Mbit

€ 512,66

€ 11,145 Each (In a Tube of 46) (ex VAT)

Infineon SRAM Memory Chip, CY14B101PA-SFXI- 1Mbit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

15ns

Clock Frequency

104MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Maximum Operating Supply Voltage

2.6 V

Height

2.36mm

Width

7.59mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Temperature

+85 °C

Length

10.49mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more