Технически документи
Спецификации
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
180mΩ
Maximum Operating Supply Voltage
40 V
Maximum Operating Current
3.3A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
15.9 x 11 x 3.25mm
Детайли за продукта
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
€ 25,66
€ 5,131 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 25,66
€ 5,131 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 5,131 | € 25,66 |
10 - 45 | € 3,899 | € 19,50 |
50 - 245 | € 3,123 | € 15,62 |
250 - 495 | € 3,046 | € 15,23 |
500+ | € 2,964 | € 14,82 |
Технически документи
Спецификации
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
180mΩ
Maximum Operating Supply Voltage
40 V
Maximum Operating Current
3.3A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
15.9 x 11 x 3.25mm
Детайли за продукта
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection