Infineon BTS50451EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43

Номер на артикул на RS: 166-0826Марка: Infineon№ по каталога на производителя: BTS5045-1EJA
brand-logo

Технически документи

Спецификации

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

4A

Mounting Type

Surface Mount

Package Type

DSO-8-43

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 729,27

€ 0,692 Each (On a Reel of 2500) (ex VAT)

Infineon BTS50451EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43

€ 1 729,27

€ 0,692 Each (On a Reel of 2500) (ex VAT)

Infineon BTS50451EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

90mΩ

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

4A

Mounting Type

Surface Mount

Package Type

DSO-8-43

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more