Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon BTS500601TEAAUMA2, 1High Side, High Side Power Switch IC 5-Pin, PG-TO252-5

Номер на артикул на RS: 229-1780Марка: Infineon№ по каталога на производителя: BTS500601TEAAUMA2
brand-logo

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

12mΩ

Number of Channels

1

Maximum Operating Supply Voltage

19 V

Maximum Operating Current

0.015A

Number of Outputs

1

Package Type

PG-TO252-5

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,49

€ 3,898 Each (In a Pack of 5) (ex VAT)

Infineon BTS500601TEAAUMA2, 1High Side, High Side Power Switch IC 5-Pin, PG-TO252-5
Изберете тип опаковка

€ 19,49

€ 3,898 Each (In a Pack of 5) (ex VAT)

Infineon BTS500601TEAAUMA2, 1High Side, High Side Power Switch IC 5-Pin, PG-TO252-5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,898€ 19,49
25 - 45€ 3,47€ 17,35
50 - 120€ 3,235€ 16,18
125 - 245€ 3,002€ 15,01
250+€ 2,807€ 14,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

12mΩ

Number of Channels

1

Maximum Operating Supply Voltage

19 V

Maximum Operating Current

0.015A

Number of Outputs

1

Package Type

PG-TO252-5

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more