Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)

Номер на артикул на RS: 911-1011Марка: Infineon№ по каталога на производителя: BTS441TGATMA1
brand-logo

Технически документи

Спецификации

Pin Count

5

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Dimensions

10 x 9.25 x 4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 905,09

€ 1,905 Each (On a Reel of 1000) (ex VAT)

Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)

€ 1 905,09

€ 1,905 Each (On a Reel of 1000) (ex VAT)

Infineon BTS441TGATMA1 Multiplexer 4.75 to 41 V, 5-Pin D2PAK (TO-263)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pin Count

5

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Dimensions

10 x 9.25 x 4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Детайли за продукта

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more