Технически документи
Спецификации
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
220mΩ
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
1.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Страна на произход
China
Детайли за продукта
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
€ 2 431,10
€ 0,608 Each (On a Reel of 4000) (ex VAT)
4000
€ 2 431,10
€ 0,608 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonPower Switch Type
Low Side Switch
Power Switch Topology
Low Side
Switch On Resistance
220mΩ
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
1.4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Страна на произход
China
Детайли за продукта
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements