Технически документи
Спецификации
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
60 V
Maximum Operating Current
3.5A
Number of Outputs
1
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4.4 x 15.65mm
Страна на произход
Malaysia
Детайли за продукта
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
€ 119,68
€ 2,394 Each (In a Tube of 50) (ex VAT)
50
€ 119,68
€ 2,394 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 2,394 | € 119,68 |
100 - 200 | € 1,963 | € 98,15 |
250 - 450 | € 1,819 | € 90,93 |
500 - 950 | € 1,699 | € 84,95 |
1000+ | € 1,579 | € 78,96 |
Технически документи
Спецификации
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
60 V
Maximum Operating Current
3.5A
Number of Outputs
1
Mounting Type
Through Hole
Package Type
TO-220
Pin Count
3
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4.4 x 15.65mm
Страна на произход
Malaysia
Детайли за продукта
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements